
The S-1000C15-N4T1G is a simple reset/power-on reset IC with a threshold voltage of 1.5V and a supply voltage range of 950mV to 5.5V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. This IC is RoHS compliant and available in tape and reel packaging with 3000 units per package. It features a totem-pole output and is suitable for surface mount applications.
Seiko S-1000C15-N4T1G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 1.515V |
| Min Reset Threshold Voltage | 1.485V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.515V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.485V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1000C15-N4T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.