Surface mount voltage detector IC with a 1.8V reset threshold, monitoring a single voltage input. Features active-low totem-pole output, operating supply current of 350nA, and a wide operating voltage range from 950mV to 5.5V. Maximum power dissipation is 300mW, with an operating temperature range of -40°C to 85°C. Packaged in a 4-pin SNT-4A for tape and reel distribution.
Seiko S-1000C18-I4T1G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 1.818V |
| Min Reset Threshold Voltage | 1.782V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.818V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.782V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1000C18-I4T1G to view detailed technical specifications.
No datasheet is available for this part.