
Surface mount voltage detector IC with a 2.7V threshold, featuring active-low totem-pole output. Operates from 950mV to 5.5V supply voltage, with a reset threshold range of 2.673V to 2.727V. Offers a low operating supply current of 350nA and a maximum power dissipation of 300mW. This RoHS compliant component is suitable for applications requiring precise voltage monitoring and reset functionality.
Seiko S-1000C27-I4T1G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.727V |
| Min Reset Threshold Voltage | 2.673V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.727V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.673V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1000C27-I4T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.