This is a surface-mount Simple Reset/Power-On Reset IC from Seiko, designed to operate within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 600mW and features a totem-pole output. The IC has a single monitored input and voltage, with a reset threshold voltage of 3.2V. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Seiko S-1000C32-M5T1G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.232V |
| Min Reset Threshold Voltage | 3.168V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.232V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.168V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1000C32-M5T1G to view detailed technical specifications.
No datasheet is available for this part.