
The Seiko S-1000C38-I4T1G is a simple reset/power-on reset IC with a threshold voltage of 3.8V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. This IC is available in a surface mount package and is RoHS compliant. It is suitable for use in a variety of applications requiring a simple reset or power-on reset function.
Seiko S-1000C38-I4T1G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 3.838V |
| Min Reset Threshold Voltage | 3.762V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.838V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.762V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1000C38-I4T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.