
Surface mount voltage detector IC with a 3V threshold, featuring a 2.97V undervoltage and 3.03V overvoltage detection point. This power management component operates within a 0.95V to 5.5V supply voltage range and offers an active low reset output. With a low operating supply current of 350nA and a maximum power dissipation of 300mW, it is suitable for applications requiring single voltage monitoring. Packaged in SNT-4A for tape and reel distribution.
Seiko S-1000N30-I4T1G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 3.03V |
| Min Reset Threshold Voltage | 2.97V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Overvoltage Threshold | 3.03V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 350nA |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.97V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1000N30-I4T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
