The S-1112B30MC-L6P-TF is a single-output linear voltage regulator from Seiko, packaged in a SOT-23-5 case. It has a fixed output voltage of 3V and can supply up to 150mA. The maximum power dissipation is 600mW, and the operating temperature range is -40°C to 85°C. The regulator has a dropout voltage of 190mV and can handle a maximum input voltage of 6.5V and a minimum input voltage of 2V.
Seiko S-1112B30MC-L6P-TF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 190mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-1112B30MC-L6P-TF to view detailed technical specifications.
No datasheet is available for this part.