The S-1121B33MC-N2STFG is a 3.3V fixed output linear voltage regulator from Seiko with an accuracy of 1%. It is available in a SOT-23-5 package and is suitable for surface mount applications. The regulator can handle a maximum power dissipation of 600mW and has a maximum operating temperature range of -40°C to 85°C. It is designed to provide a stable output current of 150mA and can be used in a variety of applications where a low dropout voltage is required.
Seiko S-1121B33MC-N2STFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1121B33MC-N2STFG to view detailed technical specifications.
No datasheet is available for this part.