Seiko S-1122B55PN-L9OTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1122B55PN-L9OTFG to view detailed technical specifications.
No datasheet is available for this part.