Positive fixed output linear voltage regulator IC, offering a stable 2.7V output with 300mA maximum output current. Features 1% accuracy and a low 140mV dropout voltage. Operates with input voltages from 2V to 6.5V, suitable for surface mount applications in a SOT-23-5 package. Maximum power dissipation is 300mW, with an operating temperature range of -40°C to 85°C.
Seiko S-1132B27-M5T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 140mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 2.7V |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1132B27-M5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.