
Positive fixed output linear voltage regulator IC, providing 3.3V at up to 300mA. Features 1% accuracy and a low 100mV dropout voltage. Operates with input voltages from 2V to 6.5V, with a maximum power dissipation of 500mW. Packaged in a SOT-89-5 surface mount case, supplied on tape and reel.
Seiko S-1132B33-U5T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1132B33-U5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
