
The S-1165B29MC-N6OTFG is a 2.9V linear voltage regulator with an output current of 200mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device is packaged in a SOT-23-5 surface mount package and is available in quantities of 3000 on tape and reel. The S-1165B29MC-N6OTFG is RoHS compliant and suitable for use in a variety of applications.
Seiko S-1165B29MC-N6OTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 140mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1165B29MC-N6OTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
