The S-1170B55UC-OUOTFG is a linear voltage regulator with an output voltage of 5.5V and a maximum output current of 800mA. It is packaged in a SOT-89-5 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The maximum power dissipation is 1W, and the dropout voltage is 120mV.
Seiko S-1170B55UC-OUOTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 120mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1170B55UC-OUOTFG to view detailed technical specifications.
No datasheet is available for this part.