LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23 T/R
Seiko S-1206B33-M3T1U technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1206B33-M3T1U to view detailed technical specifications.
No datasheet is available for this part.