Seiko S-1206B33-U3T1G technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 150mV |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.7V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1206B33-U3T1G to view detailed technical specifications.
No datasheet is available for this part.