The S-1323B18NB-N8DTFG is a single-output linear voltage regulator from Seiko with an output voltage of 1.8V and an output current of 150mA. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Seiko S-1323B18NB-N8DTFG technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 500mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1323B18NB-N8DTFG to view detailed technical specifications.
No datasheet is available for this part.