
Seiko S-24C02CI-J8T1U technical specifications.
| Access Time | 20ns |
| Package/Case | SOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | -300mV |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-24C02CI-J8T1U to view detailed technical specifications.
No datasheet is available for this part.
