
This 8Kb I2C EEPROM from Seiko operates over a voltage range of 1.6V to 5.5V and a temperature range of -40°C to 85°C. The device features a serial interface and a memory size of 8Kb. It is available in a SOP package and is compliant with RoHS regulations.
Seiko S-24C08CI-J8T1U3 technical specifications.
| Package/Case | SOP |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-24C08CI-J8T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
