Seiko S-24C16AFJA-TB-01 technical specifications.
| Access Time | 3500ns |
| Package/Case | SOP |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-24C16AFJA-TB-01 to view detailed technical specifications.
No datasheet is available for this part.