The S-24C256CI-J8T1U4 is a 256Kb I2C EEPROM from Seiko with a maximum operating frequency of 1MHz. It operates within a temperature range of -40°C to 85°C and can withstand supply voltages between 1.6V and 5.5V. The device is packaged in a SOP case and is not compliant with Reach SVHC or RoHS regulations.
Seiko S-24C256CI-J8T1U4 technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-24C256CI-J8T1U4 to view detailed technical specifications.
No datasheet is available for this part.