This 2Kb I2C EEPROM from Seiko features a 256x8 organization and operates over a supply voltage range of 1.8V to 5.5V. The device is capable of withstanding a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. With a maximum supply current of 4mA, this EEPROM is suitable for a variety of applications. It is available in a DIP package, packaged in quantities of 50, and is not RoHS compliant.
Seiko S-24CS02ADP technical specifications.
| Package/Case | DIP |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5.5V |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-24CS02ADP to view detailed technical specifications.
No datasheet is available for this part.