The S-24CS02ADP-G is a 2Kb I2C EEPROM from Seiko, packaged in a DIP format. It operates over a supply voltage range of 1.8V to 5.5V and can withstand temperatures from -40°C to 85°C. The device has a maximum supply current of 4mA and a maximum operating frequency of 400kHz. It is RoHS compliant and available in a package quantity of 50, packaged in a rail/tube format.
Seiko S-24CS02ADP-G technical specifications.
| Package/Case | DIP |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5.5V |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-24CS02ADP-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
