Seiko S-24CS64A0I-J8T1G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOP |
| Density | 64Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-24CS64A0I-J8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
