This 128Kb SPI EEPROM from Seiko operates at frequencies up to 5MHz and is housed in a SOP package. It can withstand temperatures between -40°C and 85°C. The device is not compliant with Reach SVHC or RoHS regulations.
Seiko S-25C128A0I-J8T1U3 technical specifications.
| Package/Case | SOP |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-25C128A0I-J8T1U3 to view detailed technical specifications.
No datasheet is available for this part.