This 32Kb SPI EEPROM from Seiko features a maximum operating temperature range of -40°C to 85°C and a maximum supply voltage of 5.5V. The device is packaged in a lead-free SOP package and is available in quantities of 4000. The memory is accessed via the SPI interface, with a frequency of up to 5MHz. The device is not compliant with RoHS or Reach SVHC regulations.
Seiko S-25C320A0I-J8T1U3 technical specifications.
| Package/Case | SOP |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Min Supply Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-25C320A0I-J8T1U3 to view detailed technical specifications.
No datasheet is available for this part.