
The S-35390A-I8T1G is a surface mount Real Time Clock IC that operates on a supply voltage of 3V, with a minimum operating voltage of 1.3V and a maximum of 5.5V. It is designed to function within a temperature range of -40°C to 85°C. This IC supports I2C and SPI interfaces and is available in a tape and reel packaging format.
Seiko S-35390A-I8T1G technical specifications.
| Package/Case | SMD/SMT |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-35390A-I8T1G to view detailed technical specifications.
No datasheet is available for this part.