Omnipolar Hall Effect Sensor IC, designed for general applications. Features a 1mA output current and operates from a 1.85V supply. Encased in a 3-pin SOT-23 package, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Seiko S-5712ACDL1-M3T1U technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-5712ACDL1-M3T1U to view detailed technical specifications.
No datasheet is available for this part.