Seiko S-75L04ANC-5L5-TFG technical specifications.
| High Level Output Current | -2.6mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 1uA |
| Series | S-75L |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-75L04ANC-5L5-TFG to view detailed technical specifications.
No datasheet is available for this part.