This single gate logic gate from Seiko has a maximum operating temperature of 85°C and a propagation delay of 60ns. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1V. The gate has a high level output current of -2.6mA and a low level output current of 2.6mA. It is available in tape and reel packaging and is not RoHS compliant.
Seiko S-75L08ANC-5L2-TF technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-75L08ANC-5L2-TF to view detailed technical specifications.
No datasheet is available for this part.