The S-75V32ANC-5V4-TFG is a single OR gate logic IC with two input lines and one output line. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features a propagation delay of 8.5ns and a quiescent current of 1uA. It is available in a surface mount package and is packaged in tape and reel quantities of 3000 units.
Seiko S-75V32ANC-5V4-TFG technical specifications.
| High Level Output Current | 8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 1uA |
| Series | S-75V |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-75V32ANC-5V4-TFG to view detailed technical specifications.
No datasheet is available for this part.