
IC GATE XOR 1CH 2-INP SC-88A
Seiko S-75V86ANC-5V8-TFG technical specifications.
| High Level Output Current | 8mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 1uA |
| Series | S-75V |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-75V86ANC-5V8-TFG to view detailed technical specifications.
No datasheet is available for this part.
