Supervisory circuit with a 2.2V threshold voltage, monitoring a single voltage input. Features an active-low reset output with a 65ms timeout. Operates within a 950mV to 10V supply voltage range, with reset threshold voltages from 2.156V to 2.244V. Packaged in a 4-pin SNT-4A surface-mount package, this RoHS-compliant component is supplied on tape and reel.
Seiko S-80122BLPF-JEHTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.244V |
| Min Reset Threshold Voltage | 2.156V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.244V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.156V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80122BLPF-JEHTFG to view detailed technical specifications.
No datasheet is available for this part.