Supervisory circuit IC featuring a 2.2V threshold voltage with 2% accuracy. This surface mount component, housed in a SOT-23-5 package, monitors a single voltage input. It offers a reset delay time of 200ms and a reset timeout of 130ms, with an active low reset output. Operating across a wide temperature range of -40°C to 85°C, it draws a nominal supply current of 1.3µA and supports supply voltages from 700mV to 10V.
Seiko S-80122CNMC-JKHT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.244V |
| Min Reset Threshold Voltage | 2.156V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.2V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80122CNMC-JKHT2G to view detailed technical specifications.
No datasheet is available for this part.