Surface mount supervisory circuit IC with a single monitored input and output. Features a 2.6V threshold voltage with 2% accuracy, operating across a 700mV to 10V supply voltage range. Includes active low reset with a 200ms delay and 130ms timeout. Designed for power management applications, this component offers a nominal supply current of 1.3uA and a maximum power dissipation of 600mW. Packaged in SOT-23-5 for tape and reel distribution.
Seiko S-80126CLMC-JILT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.652V |
| Min Reset Threshold Voltage | 2.548V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80126CLMC-JILT2G to view detailed technical specifications.
No datasheet is available for this part.