Seiko S-80127BNMC-JGM-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset Delay Time | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80127BNMC-JGM-T2 to view detailed technical specifications.
No datasheet is available for this part.