
Surface mount voltage detector IC with a 2.7V threshold, offering 2% accuracy. Features a 2.754V maximum and 2.646V minimum reset threshold voltage. Operates within a 700mV to 10V supply voltage range, consuming a nominal 1.5uA supply current. Includes active low reset with a 200ms reset delay time and 130ms reset timeout. Packaged in SOT-23-5, this RoHS compliant component is ideal for simple reset and power-on reset applications.
Seiko S-80127CLMC-JIMT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.5uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80127CLMC-JIMT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
