
Surface mount voltage detector IC with a 2.7V threshold, featuring active-low reset and a 200ms reset delay. This supervisory circuit monitors a single voltage, operating within a 0.7V to 10V supply range with 2% accuracy. It offers a 1.5µA nominal supply current and a maximum power dissipation of 600mW, suitable for operation between -40°C and 85°C. Packaged in SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Seiko S-80127CNMC-JKMT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80127CNMC-JKMT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
