
The S-80129BLMC-JEOT2G is a surface-mountable simple reset/power-on reset IC from Seiko. It monitors a single input voltage and can be triggered by an undervoltage or overvoltage condition. The IC is rated for operation between -40°C and 85°C and has a maximum power dissipation of 600mW. It is available in a 3000-piece tape and reel package and is compliant with RoHS regulations.
Seiko S-80129BLMC-JEOT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.958V |
| Min Reset Threshold Voltage | 2.842V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.958V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.842V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80129BLMC-JEOT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
