Supervisory circuit IC with a 3V threshold voltage, featuring active-low reset and a 50ms reset delay. This surface-mount component monitors a single voltage, operating within a 700mV to 10V supply range with 3% accuracy. It offers a reset threshold between 2.94V and 3.06V and a reset timeout of 32.5ms. The device is housed in a 5-pin SOT-23 package, rated for operation from -40°C to 85°C, with a nominal supply current of 1.5µA.
Seiko S-80130ANMC-JCPT2G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 50ms |
| Reset Timeout | 32.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80130ANMC-JCPT2G to view detailed technical specifications.
No datasheet is available for this part.