The S-80130BLMC-JEP-T2 is a supervisory circuit from Seiko, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 1.5uA. The device monitors a single input and has a reset delay time of 100ms. It is not RoHS compliant.
Seiko S-80130BLMC-JEP-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset Delay Time | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80130BLMC-JEP-T2 to view detailed technical specifications.
No datasheet is available for this part.