
3.0V voltage detector IC with ±3% accuracy, featuring a 3.06V maximum and 2.94V minimum reset threshold. This surface mount component, housed in an SOT-23-5 package, operates from 950mV to 10V supply voltage with a low 1.5µA operating current. It provides an active-low, totem-pole output with a 100ms reset delay and 65ms reset timeout. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant supervisory circuit is supplied in tape and reel packaging.
Seiko S-80130BLMC-JEPT2G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.5uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 100ms |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80130BLMC-JEPT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.