
3.3V voltage detector IC with 2% accuracy, featuring an active-low reset output. This surface-mount component operates within a 700mV to 10V supply voltage range and offers a reset threshold between 3.234V and 3.366V. Designed for power management, it boasts a low operating supply current of 1.5µA and a maximum power dissipation of 600mW. The SOT-23-5 package is supplied on tape and reel, suitable for automated assembly.
Seiko S-80133BNMC-JGST2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.366V |
| Min Reset Threshold Voltage | 3.234V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 100ms |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80133BNMC-JGST2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
