Surface mount supervisory circuit with a 4.2V threshold voltage, offering 2% accuracy. Features active low reset with a 50ms delay and 32.5ms timeout. Operates from 700mV to 10V supply voltage with a nominal supply current of 1.8µA. Packaged in a 5-pin SOT-23 case, this RoHS compliant component is ideal for power management applications.
Seiko S-80142ANMC-JC3T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.284V |
| Min Reset Threshold Voltage | 4.116V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 50ms |
| Reset Timeout | 32.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.2V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80142ANMC-JC3T2G to view detailed technical specifications.
No datasheet is available for this part.