
Surface mount voltage detector IC with a 4.3V threshold, featuring 2% accuracy and an active-low reset output. Operates within a 700mV to 10V supply voltage range, with a reset delay time of 100ms and reset timeout of 65ms. This simple reset/power-on reset IC offers a nominal supply current of 1.8µA and is housed in an SOT-23-5 package. Suitable for operation between -40°C and 85°C, it supports one monitored voltage and is RoHS compliant.
Seiko S-80143BNMC-JG4T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.386V |
| Min Reset Threshold Voltage | 4.214V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 100ms |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80143BNMC-JG4T2G to view detailed technical specifications.
No datasheet is available for this part.
