The S-80144BLMC-JE5T2G is a surface mount Simple Reset/Power-On Reset IC from Seiko. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device has a single monitored input and voltage, with a threshold voltage of 4.4V. It features a totem-pole output and is RoHS compliant.
Seiko S-80144BLMC-JE5T2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.488V |
| Min Reset Threshold Voltage | 4.312V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.488V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.312V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80144BLMC-JE5T2G to view detailed technical specifications.
No datasheet is available for this part.