
This voltage detector IC provides a 4.5V threshold with 2% accuracy, featuring an active-low reset output. Designed for surface mounting in a SOT-23-5 package, it operates across a wide temperature range of -40°C to 85°C. The device boasts a low operating supply current of 1.8µA and a maximum power dissipation of 600mW, supporting supply voltages from 950mV to 10V. It includes a reset delay time of 50ms and a reset timeout of 32.5ms, ideal for simple reset and power-on reset applications.
Seiko S-80145ANMC-JC6T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 50ms |
| Reset Timeout | 32.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80145ANMC-JC6T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
