Surface mount voltage detector IC with a 4.7V threshold, featuring a 4.606V undervoltage threshold and a 4.794V overvoltage threshold. This integrated circuit monitors a single voltage with an active low, push-pull output. Operating within a supply voltage range of 950mV to 10V, it offers a reset timeout of 130ms and is RoHS compliant. Packaged in SNT-4A for tape and reel distribution.
Seiko S-80147CLPF-JI8TFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.794V |
| Min Reset Threshold Voltage | 4.606V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.794V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.606V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80147CLPF-JI8TFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
