The Seiko S-80160CNPF-JLLTFG is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 300mW and is designed for surface mount applications. The IC monitors a single input voltage and has a reset threshold voltage of 6V. It is RoHS compliant and packaged in a tape and reel format with 5000 units per package.
Seiko S-80160CNPF-JLLTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 6.12V |
| Min Reset Threshold Voltage | 5.88V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 6.12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 5.88V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80160CNPF-JLLTFG to view detailed technical specifications.
No datasheet is available for this part.