Seiko S-80808CLNB-B7MT2G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 800mV |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80808CLNB-B7MT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.