This is a simple reset/power-on reset voltage detector IC from Seiko, designed to monitor a single input voltage and provide an active low reset signal. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device is available in a surface mount package and is suitable for use in a variety of applications requiring a simple reset function.
Seiko S-80809CNPF-B9NTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 918mV |
| Min Reset Threshold Voltage | 882mV |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 900mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80809CNPF-B9NTFG to view detailed technical specifications.
No datasheet is available for this part.